
Highlights & Details
PG 8541 Barbecue electric grille, standing grille with hood
- Grille with hood and integrated thermometer for everything you like: Sausages, steaks, vegetables – everything is possible!
- Ceramic-coated grilleing plate: Durable, scratch-resistant and easy to clean
- High capacity due to large 41 cm diameter grilleing surface (approx. 1,320 cm2)
- This text is machine translated.
Technical specifications
- Version
Electric
- Product type
Free-standing barbecue
- Kitchen appliances features
Kettle grill
Thermometer in lid
2000 W
- Factory colour
Black
- Weight
6.5 kg
- Grate area (diameter)
410 mm
- Height
830 mm
Documents & Downloads
Datasheet
Datasheet 2002017 Severin PG 8541 Electric Free-standing barbecue Kettle grill, Thermometer in lid Grate area (diameter)=410 mm Black
User & Safety Instructions
User & Safety Instructions 2002017 Severin PG 8541 Electric Free-standing barbecue Kettle grill, Thermometer in lid Grate area (diameter)=410 mm Black
Description
Features
- XXL connection cable: 2.8 m lead for free space selection
- Low-smoke and low-odor grilleing thanks to integrated grease flow
- Also ideal for grilleing on the balcony
- Can be used as table grille
- Smooth and ribbed surface for meat, vegetables and popular grilleing brandings
- Stable pedestal with integrated storage
- Easy to remove grease tray
- Hood made of metal, easy to remove and can be used as wind protection
- Pleasant working height with approx. 83 cm
- Ceramic non-stick coating
- Cable length 2.8 m.
- Color: Matt black
- Capacity of grille area: Diameter 41 cm, approx. 1,320 cm2
- Grille plate with integrated grease flow: Surface smooth (approx. 1/3) and fluted (approx. 2/3)
- Removable grease tray
- Metal hood with cool-touch handle
- Integrated skin thermometer
- Multi-stage thermostat control
- Dimensions (WxHxD): Approx. 42 x 83 x 58 (without hood) and 42 x 96 x 58 cm (with hood)
- Working height of grille area: 83 cm
- Highly heat-resistant paint
- Indicator light
Frequently Bought Together
(*All information is plus legal VAT)€ 155.97*
What kind of Barbecues are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































