
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
RB 7025 Chill vacuum robot
- Cleans hardwood floors and short-pile carpetsEasy and flexible useExtra quiet - only 65 dB(A)
Technical specifications
- Charger (19 V)Range: Approx. 100 m²
- Product type
Robotic vac
- Operating time (max.)
90 min
- Power supply (details)
Lithium ion rechargeable battery (12.8 V, 1300 mAh)
- Dim
(L x W x H) 350 cm x 400 mm x 150 mm
- Rechargeable battery technology
Li-ion
- Battery voltage
12.8 V
- Remote control
No
- Noise emission
65 dB
- Weight
1.467 kg
- Factory colour
Platinum grey
Garnet red
Black
- Charging time
6.5 h
- Width
400 mm
- Height
150 mm
- Length
350 cm
- Features
Incl. battery
- Power supply (LOV)
rechargeable
- Collector
0.35 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804218 Severin RB 7025 Robotic vac Platinum grey, Garnet red, Black Incl. battery
User & Safety Instructions
User & Safety Instructions 2804218 Severin RB 7025 Robotic vac Platinum grey, Garnet red, Black Incl. battery
Description
The RB 7025 CHILL vacuum robot detects even the steps thanks to the modern sensor technology. At 7 cm it is particularly flat and therefore Ideal for cleaning under furniture.
This text is machine translated.
This text is machine translated.
Features
- Staircase detection by modern sensor technologyOptimum cleaning of edges and corners thanks to extra long side brushesEspecially flat for cleaning under furniture – only 7 cm high3-stage cleaning programRubberised furniture protectionSensorclean LED cleaning displayON/OFF switchCharging indicator lamp With 6 bits. Accessories set: Cleaning brush, replacement filter, 1 pair of round brushes
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 152.98*













































