• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 3419 Kettle White, Stainless steel (brushed)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kettle WK 3419

  • Capacity: 1.7 l
  • Overheating protection
  • Automatic steam stop

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

White

Stainless steel (brushed)

Material

Stainless steel

Plastic

Weight

1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237051 Severin WK 3419 Kettle White, Stainless steel (brushed)

Description

Easy cleaning through folding lid with large opening; convenient and pleasant 1-hand operation; 360° central cordless system: Can be placed wirelessly from any direction on the device base

This text is machine translated.

Features

  • Concealed heating element
  • On/off switch with indicator light
  • Heat-insulating plastic handle
  • Cable winding.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.