• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WKS 8907 Wine cooler 46 l EEC: F (A - G) Free standing appliance Black

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin WKS8907 Free-standing black 15 bottle(s)

  • Precise temperature control: Digitally adjustable temperature from 5 °C to 18 °C via an external touch-display for optimum storage
  • Adequate storage space: Storage of up to 15 bottles à 0.75 l
  • Low noise operation: Quiet at only 43 dB(A) (class: D)
  • Stylish design: Glass door with plastic frame and 2 chrome-plated rack, of which 1 are height-adjustable
  • Automatic defrosting
  • This text is machine translated.

Technical specifications

  • Capacity of bottles: 15 bottle(s)
Factory colour

Black

Product type

Wine cooler

Total storage capacity

46 l

F (A - G)

No. of compartments

2

Features

Front panel display

Width

515 mm

Height

480 mm

Depth

430 mm

Design type

Free standing appliance

97 kWh/year

Max. operating noise

42 dB

Weight

19 kg

UKCA

not relevant

Number of doors

1 Tür(en)

Wine cooler net capacity

46 l

Number of temperature zones

1

Number of shelves

2 Regale

Package weight

55 kg

Annual energy consumption

97 kWh

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3766638 Severin WKS 8907 Wine cooler 46 l EEC: F (A - G) Free standing appliance Black

User & Safety Instructions

User & Safety Instructions 3766638 Severin WKS 8907 Wine cooler 46 l EEC: F (A - G) Free standing appliance Black

Description

Features

  • Temperature control: Continuously variable
  • Net volume (in l): 46
  • Net volume Cooling range (in l): 46
  • Door stop can be changed: No.
  • Noise emission (in dB): 43

Scope of delivery

  • Wine cooler
  • Instructions for use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.