• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WL0683 Multifunction styler Black incl. ionizer

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Severin WL 0683 hot air multi styler 5 in 1

  • 3 Temperature & 3 power settings as well as cold air function
  • Ion function
  • 360° rotating cable & hanging loop

Technical specifications

Fan speeds

3

Heating stages

3

Product type

Multifunction styler

Cable length

2.80 m

Factory colour

Black

1400 W

Dim

(L x W x H) 45 x 255 x 45 mm

Weight

397 g

Features

incl. ionizer

Width

255 mm

Height

45 mm

Length

45 mm

Power supply (LOV)

mains-powered

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394321 Severin WL0683 Multifunction styler Black incl. ionizer

Description

The Multi Style Pro is your All-in-One-wonder for hair, which leaves no wish unfulfilled! Hair dryer, smooth, voluminous shafts or defined curls – everything is possible with this Power tool. Equipped with a 1,200-1,400 watt LD C-motor and a robust aluminum casing the Multi Style Pro offers professional performance as in the saloon. The three temperature and power stages as well as the cold-air function provide absolute precision in every style. Thanks to the ion function, frizz and static hair belong to the past.

This text is machine translated.

Features

  • Self-cleaning filter function

Scope of delivery

  • 5-in-1 Hot Air Styler
  • 30 mm round brush
  • 50 mm round brush
  • 70 mm oval brush
  • Paddle brush attachment
  • Concentrator nozzle
  • User manual

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)