• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revlon RVDR5222 Hair brush Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Revlon RVDR5222 Volume Mizer

  • Oval brush design
  • Ion technology
  • Ceramic coating
  • Mixed bristles

Technical specifications

Fan speeds

3

Heating stages

2

Product type

Hair brush

Cable length

0 cm

Factory colour

Black

Dim

(L x W x H) 300 cm x 300 mm x 150 mm

Weight

796 g

Width

300 mm

Height

150 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251523 Revlon RVDR5222 Hair brush Black

Description

Oval brush design
Straightens the hair, creates volume at the hairline and conjures up beautiful, slightly curled tips – no extra styler needed for waves.
Fast and gentle
Fast and uniform air distribution for faster drying and styling and better protection against heat damage - in half the time required!*
Ion technology
Negative ions in the air flow reduce the size of the water drops and dry the hair faster. For smooth, smooth and shiny hair with less ripple effect and static charge.
Ceramic coating
For even heat distribution and less heat damage.
Mixed bristles
Nylon bristles with spherical brush tips ensure gentle hair removal. Mixed nylon and boar bristles fix the hair to the rounded side and provide more volume and control for smooth and shiny results.

This text is machine translated.

Features

  • Ergonomic handle, insulated tip and low weight
  • cable with swivel joint for flexible styling

Scope of delivery

  • Revlon RVDR5222 Volume Mizer

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)