• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington S8540 Hair straightener Beige

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Remington S8540 Hair straightener

  • "Pro+" setting
  • High-quality ceramic coating
  • Automatic safety shutdown

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Beige

Max. temperature

230 °C

No. of levels

10

Weight

0.376000

Features

Auto switch-off

incl. display

Cable length

3 m

Width

156 mm

Height

370 mm

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208370 Remington S8540 Hair straightener Beige

Description


Keratin Protect

In the Keratin Protect Hair Styling-series of Remington, all products are equipped with a high quality ceramic coating, which is enriched with keratin and almond oil - for strong and healthy hair.
A digital display shows 10 temperature settings from 150-230 °C and a key lock prevents an unintentional re-adjustment of the temperature. The temperature-boost-function enables in addition a quick setting of the maximum temperature.
The Pro+ setting with 185°C provides for a gentle styling, the narrow, 110 mm long and sprung bearing styling plates of the Keratin Protect straightener S8540, which are heated within 15 seconds, enable you to apply uniform pressure to the hair. The Keratin Protect straightener comes with a heat-resistant storage bag. The transport lock, the worldwide voltage adjustment and the 3 m cable in salon length ensure comfortable handling.

This text is machine translated.

Features

  • High-quality ceramic coating
  • Pro+ setting
  • 110 mm long styling plates
  • Digital display
  • 10 temperature settings
  • Temperature boost
  • Key lock
  • Automatic safety cut-off (60 min.)
  • Transport lock
  • Cable swivel
  • Heat-resistant storage bag

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)