• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitalMaxx Hair straightener Black, Gold

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

VitalMaxx Hair straightener Black, Gold

  • Effortless curls, Create waves or smooth hair - with only one device For almost each hair type and each hair length the ideal solution Easy handling for almost successful styling - also suitable for beginners With preset temperature of approx. 215 °C - no annoying adjustments necessary PTC-heating elements for quick heating - after short Time ready to use Perfect styling – easy created at home

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Black

Gold

Max. temperature

215 °C

Operating voltage

240 V

Weight

300 g

max. 42 W

Width

3.2 cm

Height

4 cm

Length

29.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3465780 VitalMaxx Hair straightener Black, Gold

Description

Do you want beautiful, simple and creative hairstyles like those from a stylist? No problem at all! VitalMaxx's practical straightening iron allows you to achieve fantastically smooth lengths, powerful yet gentle waves and voluminous curls – all in a simple, comfortable and fast way with just one device. Simply place individual strands into the VitalMaxx's straightening iron and shape your hair as you like it. The temperature is practically set to approx. 215 °C. So you do not have to worry about setting the additional degrees and you can start your individual favorite styling directly after a short warm-up phase. Thanks to the coated PTC heating elements, the heat is softly and optimally distributed during styling and WAS Ideal is for almost every type of hair. VitalMaxx is also suitable for almost all hair lengths. Convince yourself and now discover the fast, comfortable and easy way to style your hair in the way you love it - with the hair straightener from VitalMaxx. Try it now.

This text is machine translated.

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)