• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HS 80 Hair straightener

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HS 80 Hair straightener

  • Triple Ionic function: Ion technology in 3 stages for individual styling and shiny hairTitanium coating to protect the hairMagic LED display: Appears only during operation

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Max. temperature

220 °C

Operating voltage

230 V / AC

Min. temperature

120 °C

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613393 Beurer HS 80 Hair straightener

User & Safety Instructions

User & Safety Instructions 2613393 Beurer HS 80 Hair straightener

Warranty Terms

Warranty Terms 2613393 Beurer HS 80 Hair straightener

Description

Hair straightener for professional styling: The Triple Ionic function provides 3 levels of individual styling and shiny hair. Titanium coating and protection function protect the hair and preserve the color brilliance.

This text is machine translated.

Features

  • Triple Ionic function: Ion technology in 3 stages for individual styling and shiny hairTitanium coating to protect the hairMagic LED display: Appears only during operationProtection Function protects the hair and preserves the color brillianceVariable temperature settings (120-220 °C) for individual adjustment to any hair typeMemory function: For storing the temperature settingSpring-mounted heating plates - for best results in just one pull-throughQuick heating: Can be used immediatelyLED screenAutomatic safety shutdown360° swivel joint: For a comfortable application without twisting the cableSuspension eye for easy storagePlate locking for easy storage and transportKey lock for fixing the temperature settingHeat-resistant storage bag.

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)