• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 622 Hair straightener Black, Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HG 0622 Straightedge/setter

  • Smooth in seconds Styling with high quality ceramic plates and constant warmth – gentle and effective from the start to the tips.;Gentle & individual floating plates and ion technology for smooth hair and brilliant results – even with sensitive structures.;Powerful & flexible Fast heating, Temperature selection up to 230 °C and worldwide voltage adjustment – Ideal for fine to powerful hair.;Maximum control 360° rotatable professional cable and LED display – for full freedom of movement and precise styling at every angle.

Technical specifications

Product type

Hair straightener

Factory colour

Black

Grey

Weight

450 g

Width

285 mm

Height

33 mm

Depth

30 mm

Type

Hair Straighteners

250 W

Temperature (min)

130 °C

Quantity per pack

1 Stück(e)

Indication light

yes

Ionic function

yes

Hair straightening

yes

Auto power off

yes

Cord length

2.8 m

Temperature (max)

230 °C

On/off switch

yes

Temperature indicator

yes

Package weight

510 g

Ceramic heating system

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639229 Severin 622 Hair straightener Black, Grey

Description

Smooth, glossy hair – fast, gentle and professional. The iron smoothing with high-quality ceramic plates and integrated ion technology ensures smooth styling with a long-lasting shine – completely without Frizz. The flexible floating plates adapt to any hair structure and evenly distribute the heat for a particularly soft styling. The device offers precise temperature control up to 230 °C with clear LED display in just 30 seconds. Thanks to world-wide voltage adjustment and extra long rotating cable you have the flexibility to get professional results wherever and whenever you want.

This text is machine translated.

Features

  • High-quality ceramic plates
  • Floating plates ensure a softer, more effective and more hair-careful styling
  • Voltage adjustment worldwide
  • LED temperature display from 130 °C to 230 °C.
  • Style at up to 230 °C for thick hair
  • Lightning quick heating
  • Constant thermal output
  • 360° rotating cable with extra length
  • Ion technology for glossy hair

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)