• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 5000 series Hair straightener White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips 5000 series Hair straightener White

  • Smoothing iron technology: Warm
  • Hair smooth ion function
  • Ceramic heating system Adjustable temperature
  • Number of heating levels: 12
  • Warm-up time 3 s.
  • Auto switch-off
  • Cable length: 1,8 m
  • Energy source: AC
  • White

Technical specifications

  • Energy source: AC
Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

White

Max. temperature

230 °C

No. of levels

12

Preheating time

3

Operating voltage

100 - 240 V

Weight

740 g

Features

incl. ionizer

Cable length

1.8 m

Width

200 mm

Height

100 mm

Length

350 cm

Type

Hair straightener

Power supply (details)

110 - 240 V

UKCA

yes

Temperature (min)

120 °C

Plate width

2.5 cm

Plate depth

10.5 cm

Adjustable thermostat

yes

Number of heating levels

12

Ionic function

yes

Hair texturizing

no

Hair curling

no

Hair straightening

yes

Hair drying

no

Auto power off

yes

Swivel cord

yes

Cord length

1.8 m

Temperature (max)

230 °C

Warm-up time

3 s

Ceramic heating system

yes

Built-in display

no

Auto power off after

30 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757702 Philips 5000 series Hair straightener White

Description

Enjoy perfectly styled hair without worrying about heat damage! The extremely soft iron is made use of the innovative ThermoShield technology to style even very resistant hair as desired and at the same time actively protect it from high temperatures. It offers a temperature setting from 120 °C to 230 °C, which can be adjusted precisely via the rotary knob. A clear LED display shows the current temperature. In addition, the device pampers your hair while straightening with an ionization care, which prevents static charging so that your hair remains soft in the grip and gleaming for the eye. Create smooth hairstyles, beach waves and flexible curls with ease.

This text is machine translated.

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)