• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington Keratin S8590 Hair straightener Bronze

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 79.99
-49 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Remington Keratin S8590 Hair straightener Bronze

  • Keratin protection technology
  • Heat protection sensor
  • Safety cut-off

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Bronze

Max. temperature

230 °C

No. of levels

5

Preheating time

15 s

Weight

762

Features

Auto switch-off

Flexibly mounted heaters

incl. display

Width

400 mm

Height

100 mm

Length

200 cm

Min. temperature

160 °C

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666447 Remington Keratin S8590 Hair straightener Bronze

Description


S8590 Keratin Therapy Pro Hair Straightener
Protection for your hair, perfect styling for you
The Keratin Therapy product series from Remington takes nature as a model with the protein Keratin as the basic component for strong and healthy hair.

Keratin as the main component of the hair is released to the hair by heat activation in the form of micro-agents for additional protection and care. Whether straighteners, curlers or hair dryers – the Keratin Therapy range of products enables care and individual styling without compromising on hair.

High-quality ceramic coating
The Keratin Protection Technology is applied exclusively in the Keratin Therapy Straightener. Its styling plates are equipped with a high-quality ceramic coating, enriched with heat-activated keratin micro-agents.

Keratin Therapy – for style without compromise
The straightener offers up to 57%* more protection against hair breakage and hair damage thanks to exclusive keratin protection technology worldwide. (*compared to Remington hair sheets with standard ceramic coating. Tested on European brown hair.)

Heat protection sensor
The exclusive heat protection sensor in the upper styling plate continuously detects the degree of moisture in the hair and optimizes the temperature to protect against hair damage.

Heat-resistant storage bag.
The straightener with its elegant design comes with a heat-resistant storage bag.

This text is machine translated.

Features

  • Keratin protection technology
  • Heat protection sensor regulates a constant temperature
  • 110 mm long styling plates
  • Floating styling plate for uniform pressure on the hair
  • Built-in temperature display with 5 levels of 160-230°C [160/180/200/230]
  • 15 seconds warm-up time
  • Keypad lock
  • Automatic safety shut-off after 60 minutes
  • Transport locking & Worldwide voltage adjustment.
  • Heat-resistant storage bag including surface in noble design

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)