• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer 59110 Hair straightener brush Black, Rose

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HS60 smoothing brush

  • Variable temperature settings 120-200°C
  • Ion-technology
  • Ceramic Coating
  • This text is machine translated.

Technical specifications

Product type

Hair straightener brush

Factory colour

Black

Rose

Max. temperature

200 °C

Weight

2190 g

Features

incl. ionizer

Auto switch-off

Width

63 mm

Height

53 mm

Length

255 mm

Min. temperature

120 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666636 Beurer 59110 Hair straightener brush Black, Rose

Warranty Terms

Warranty Terms 1666636 Beurer 59110 Hair straightener brush Black, Rose

Description

Features

  • Variable temperature levels 120 - 200°C - for individual adaptation to all types of hair
  • Ion technology for smooth and shiny hair
  • Ceramic coating to protect the hair
  • LED screen
  • Rapid heating - ready to use immediately
  • Automatic safety shutdown
  • Indicator for operating condition
  • 360° swivel joint - for an easy application without twisting of the cable
  • Suspension eye - for easy storage
  • Soft-touch surface

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)