• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shaft retaining ring Reely Suitable for shaft diameter: 8 mm 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Shaft retaining ring

for shaft diameter

8 mm

Content

20 pc(s)

Documents & Downloads

Datasheet

Datasheet 275149 Shaft retaining ring Reely Suitable for shaft diameter: 8 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 275149 Shaft retaining ring Reely Suitable for shaft diameter: 8 mm 20 pc(s)

Description

Shaft circlips

Features

  • Material: Spring steel
  • Hardness: HRC: 47-54 DIN 471 A

What kind of Model Making - Shaft Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)