• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon VG6-W RGB Midi tower PC casing Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

6.4cm (2.5 ") external shafts

4

8.9 cm (3.5") external slots

3

13.3 cm (5.25") slots

1

Width

200 mm

Height

430 mm

Depth

461 mm

Weight

3.7 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 200 x 430 x 461 mm

Design height

430 mm

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896049 Sharkoon VG6-W RGB Midi tower PC casing Black

Description

The VG6-W RGB ATX Midi Tower impresses primarily through its retro-futuristic front panel and its compact housing design, which was designed for price-conscious gamers with air-cooled systems. Three addressable 120 mm RGB LED fans are therefore pre-installed ex-factory, which not only provide for multi-colored highlights behind the front and the side panel with acrylic windows, but also ensure smooth airflow.

Retro-futuristic eye-catcher. The front panel of the VG6-W gives the housing a unique retrospective finish that is intended to appeal to gamers. The LEDs arranged like eyes in the upper area of the front screen provide for a expressive character. The angular acrylic window below this lets the integrated fan take advantage of its special features.

The hardware in view. The VG6-W is equipped with a large acrylic window on one side that allows you to show off your hardware. It is suitable not only for presenting these, but also for showing-how interior modifications and illuminated components.

Compact housing design The housing is kept as compact as possible, without compromising hardware compatibility. It can hold up to four SSDs and up to three HDDs and one optical drive. We have deliberately refrained from using unnecessary signals.

Optimized fan configuration. The VG6 is best suited for air-cooled systems. For this reason, two addressable 120 mm RGB LED fans are already pre-installed on the front and an addressable 120 mm RGB LED fans on the rear panel. The fans are each equipped with nine addressable LEDs and can be illuminated in up to 16.8 million colors.

Full lighting control. The VG6-W RGB includes an RGB controller for up to four addressable LED elements. These can be controlled via mainboards with connection for addressable LEDs (pin assignment 5V-D-coded-G or 5V-D-G) or manually if the corresponding connection is not available. In manual control, 14 lighting effects can be changed using the reset button.

This text is machine translated.

Features

  • Form factor:Midi Tower
  • Type PC
  • Product color: Black. Installed fan (front side): 2 x 120 mm
  • Installed rear fans: 1x 120 mm. Width 200 mm
  • Depth: 461 mm
  • Height: 430 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.