• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon VG7-W RGB Midi tower PC casing Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

6.4cm (2.5 ") external shafts

4

8.9 cm (3.5") external slots

3

13.3 cm (5.25") slots

1

Width

200 mm

Height

430 mm

Depth

459 mm

Weight

3.7 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 200 x 430 x 459 mm

Design height

430 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896050 Sharkoon VG7-W RGB Midi tower PC casing Black

Description

The VG7-W is a compact ATX Midi tower for price-conscious gamers. Through its large acrylic side window and its expressive front, it combines a playful and modern look with an excellent air flow. In addition to the three pre-installed 120 mm LED fans, this is provided by the front panel, which ensures an excellent air intake thanks to a permeable mesh grid.

Multi-colored highlights. The VG7-W RGB already has two addressable LED fans in the front and one in the rear. These can be illuminated comfortably via mainboard with connection for addressable LEDs (Pin assignment 5V-D-coded-G or 5V-D-G) in 16.8 million colors or in 14 lighting effects via the reset button, if the corresponding connection is not available.

Powerful and playful. The air-permeable mesh grid in the front panel of the VG7-W ensures increased air intake and therefore excellent airflow. The many playful design elements, especially the like eyes arranged LEDs in the upper part of the front plate, provide an expressive character, which especially gamers will appreciate.

The hardware in view. The VG7-W has a large acrylic window on one side, which allows you to show off your hardware. It is suitable not only for presenting these, but also for showing-how interior modifications and illuminated components.

Compact housing design The VG7-W is kept as compact as possible without compromising hardware compatibility. Although it fits under every desk, it also holds large graphics cards up to 37.5 cm and up to four SSDs and three HDDs as well as an optical drive. We have deliberately refrained from using unnecessary signals.

Not a bit dusty. To ensure optimum protection of the installed hardware, the VG7-W has a removable dust filter at all air absorption areas, which is easy to clean. The filter in front of the front fans can also be taken out for a changed lighting mood if required.

This text is machine translated.

Features

  • Form factor:Midi Tower
  • Type PC
  • Product color: Black. Installed fan (front side): 2 x 120 mm
  • Installed rear fans: 1x 120 mm. Supported hard-disk drive sizes: 2.5,3.5". Width 200 mm
  • Depth: 459 mm
  • Height 430 mm. Accessories included: 4-way RGB control for addressable LEDs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.