• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp CS-2635 RHGY Calculator with built-in printer Grey Display (digits): 12 mains-powered (W x H x D) 250 x 87 x 345 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator with built-in printer CS-2635 RHGY Grey

  • Large 12-digit digitron display in blue
  • 2-color printing
  • Currency conversion
  • Tax calculation
  • Symbol image for Sharp CS-2635 RHGY Calculator with built-in printer Grey Display (digits): 12 mains-powered (W x H x D) 250 x 87 x 345 m

Technical specifications

Product type

Calculator with built-in printer

Display type

VFD

Display (digits)

12

Factory colour

Grey

Features

Angled display

Forex rate calculation

Width

250 mm

Height

87 mm

Depth

345 mm

Power supply (LOV)

mains-powered

Power supply

230 V / AC

CR 2032 button cell, included

Dim

(W x H x D) 250 x 87 x 345 mm

Weight

2 kg

Displays

1-line display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1360000 Sharp CS-2635 RHGY Calculator with built-in printer Grey Display (digits): 12 mains-powered (W x H x D) 250 x 87 x 345 m

User & Safety Instructions

User & Safety Instructions 1360000 Sharp CS-2635 RHGY Calculator with built-in printer Grey Display (digits): 12 mains-powered (W x H x D) 250 x 87 x 345 m

Information

Test Summary Report 1360000 Sharp CS-2635 RHGY Calculator with built-in printer Grey Display (digits): 12 mains-powered (W x H x D) 250 x 87 x 345 m

Security datasheet

Security datasheet 1360000 Sharp CS-2635 RHGY Calculator with built-in printer Grey Display (digits): 12 mains-powered (W x H x D) 250 x 87 x 345 m

Description

Faster line printer with durable heavy-duty pressure network on the in the office and retail sector can be relied upon.

This text is machine translated.

Features

  • Tax calculation (+/- TAX), conversion function (1 RATE)
  • Line printer: 4.3 lines/sec. Print speed
  • Durable print unit with 1.2 MIO. Lines
  • 2 color printing (black/red), standard ink ribbon size 51
  • 2 memories (8 keys)
  • Decimal places (F-6-4-3-2-1-0, A)
  • Lap (up, down, 5/4)
  • Calculating constant
  • MU function (profit premium)
  • Item counter (IC)
  • Double zero key
  • Currency conversion
  • Item counter
  • 1000 compartments
  • Non-add function
  • Correction key
  • Reference number printing
  • Mains powered
  • Memory protection battery
  • Paper roll 57/58 mm x max. 80 mm min. 12 mm core hole.

Scope of delivery

  • Calculators
  • Memory protection battery CR2032
  • Colour tape
  • Paper roll
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.