• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shell housing 09060480402 HARTING Content: 1 pc(s) Shell

Product type
Shell
Type
09 06 048 0402
Manufacturer part #
09060480402
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Locking lever or locking screw
  • Temperature limit: -40 ... +125 °C
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 14 g
  • Name: Type F; Type H; Type MH
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Protection class according to IEC 60529:IP20
  • Accessory type: Shell housing
  • Accessories description 15 mm
  • Material accessories: Plastic; glass fiber reinforced
  • Strain relief: With cable clamps
  • Design: Straight cable input
  • Cable input 2x
  • Housing series DIN 41612
  • Colour of housing: RAL 7032 (pebble gray)
  • 2-part: yes
  • divisible: yes
Type

09 06 048 0402

Product type

Shell

Manufacturer part #

09060480402

Content

1 pc(s)

Material

Plastic

Max. temperature

+125 °C

Other

Documents & Downloads

Datasheet

Datasheet 3008967 Shell housing 09060480402 HARTING Content: 1 pc(s) Shell

User & Safety Instructions

User & Safety Instructions 3008967 Shell housing 09060480402 HARTING Content: 1 pc(s) Shell

Description

Shell housing, 15 mm, plastic, glass fiber reinforced

This text is machine translated.