• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Current Transformer 50A Current converter

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Induction terminal for Pro EM 50A & EM Gen3

  • -
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Compatible with Shelly Pro EM-50 and Shelly EM Gen3, cable length 60 cm
Product type

Current converter

Alexa

Google Home

50 m

Mounting type

DIN rail

Factory colour

White

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450576 Shelly Current Transformer 50A Current converter

Description

The current transformers scale high current values to small, standardized values for measurement purposes. The cable length is 60 cm.
*Compatible with Shelly Pro EM and Shelly EM Gen3

This text is machine translated.

Features

  • -

Scope of delivery

  • -1x CT 50A

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)