• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly i4 Gen3 Automation routine memory Bluetooth, Wi-Fi

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Wave i4 - Smarter Scene Activator 12 Actions

  • WLAN operation
  • Simply connect the Shelly i4 Gen3 to your WLAN network - without A HUB!
  • Bluetooth
  • Easily add devices via Bluetooth or use them as a Bluetooth gateway.
  • Versatile voltage support
  • The Shelly i4 Gen3 is compatible with an input voltage of 110-240 VAC.
  • Multi-click support
  • Enables up to 16 different actions. Control any Shelly devices or scenes.
  • Smart scenes
  • Combine the Shelly i4 Gen3 with other Shelly devices to create custom scenes.
  • Scripting
  • Use the full support of MJS scripting to develop your own functions and features.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Automation routine memory

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Mounting type

Flush mount

Factory colour

Orange

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

19 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344088 Shelly Shelly i4 Gen3 Automation routine memory Bluetooth, Wi-Fi

Description

Simple device control
With the Shelly i4 Gen3 you can easily control other Shelly devices manually. Switch off the light, close shutters or operate the garage door - all with just one switch. Enjoy the control of your home and use up to 16 different actions.

Instant scene activation
Did you forget to switch off the light? No problem! Activate your "sleep time" scene with the Shelly i4 Gen3 by pressing a single button. Turn off all lights, close shutters and switch on the security system - and all this without leaving your comfy bed.

The perfect team
The Shelly i4 Gen3 works with Ideal with the Shelly wall switch for smart relays with 4 buttons. Each button can trigger up to four different actions, so that a single switch can control up to 16 scenes. Thanks to its compact design and simple wiring, the Shelly wall switch can be easily integrated into any existing switch console – without the need to expand the wall space or change the wiring.

This text is machine translated.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)