• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Plus RGBW PM Control unit Bluetooth, Wi-Fi

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly flush-mounted Plus RGBW PM LED light controller, WLAN, BT

  • Supports all 12V or 24Vdc white (or color), RGB, RGBW LED strips
  • 3 lighting profiles for easy adjustment
  • Adjustable transition duration and cross-fading speed as well as min./max. brightness
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Control unit

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Power supply (LOV)

mains-powered

Operating voltage

12 V

24 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Mounting type

Flush mount

Factory colour

Yellow

Width

37 mm

Height

42 mm

Depth

12 mm

Weight

16 g

n.rel.

Dim

(W x H x D) 37 x 42 x 12 mm

Hub

Not required

Features

Dimmer function

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308356 Shelly Shelly Plus RGBW PM Control unit Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3308356 Shelly Shelly Plus RGBW PM Control unit Bluetooth, Wi-Fi

User & Safety Instructions 3308356 Shelly Shelly Plus RGBW PM Control unit Bluetooth, Wi-Fi

Description

A compact and versatile RGBW controller for easy control of any LED strip. With support for RGBW-, RGB- and Light Profile it offers incomparable flexibility at which the perfect ambience can be created for every occasion.
Its power measurement function provides real-time insights into energy consumption.

This text is machine translated.

Features

  • Independent control of RGB and white: Colour and white brightness can now be controlled independently of each other, with dimming up/down
  • Night mode
  • Over current protection
  • Wi-Fi range extension & BLE gateway
  • Extremely fast processor for immediate response - ESP32
  • Supports scripting, web-hooks, MQTT, WebSocket, HTTPS, UDP, TLS, and own certificates
  • No hub required!

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)