• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shield clamp HDC SHIELD CLAMP 10.0 Weidmüller Content: 100 pc(s) Screen clamp

Packaging type
Piece
Product type
Screen clamp
Type
HDC SHIELD CLAMP 10.0
Manufacturer part #
1912250000
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shield clamp

Our service for you

Technical specifications

Packaging type

Piece

Type

HDC SHIELD CLAMP 10.0

Product type

Screen clamp

Manufacturer part #

1912250000

Content

100 pc(s)

Suitable for

HD

Height

140 mm

Length

40 mm

Width

120 mm

Industrial packaging

Yes

Weight

4.57 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365496 Shield clamp HDC SHIELD CLAMP 10.0 Weidmüller Content: 100 pc(s) Screen clamp

User & Safety Instructions

User & Safety Instructions 365496 Shield clamp HDC SHIELD CLAMP 10.0 Weidmüller Content: 100 pc(s) Screen clamp

Description

Shield clamp. Heavy plug connector for the shield support in connectors, there are numerous requirements. In order to these requirements, there are several coordinated solutions to choose from: Screen dissipation via a EMC cable gland. Use of shield mounts in connection with shield clips. The screen holder may vary depending on the type with the standard inserts, modular system ConCept with plastic frame or modular system ConCept with metal frame can be used. The mounting of the shielded conductors on the screen holder is done with shield clips. The shield clips are available in various sizes depending on the type of conductor available..

This text is machine translated.