• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shim rings 3 mm 6 mm Steel 20 pc(s) TOOLCRAFT 888056

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Shim rings

Material

Steel

Inside diameter

3 mm

Outside Ø

6 mm

Material thickness

0.3 mm

DIN standard

DIN 988

Content

20 pc(s)

Outside Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888056 Shim rings 3 mm 6 mm Steel 20 pc(s) TOOLCRAFT 888056

More interesting products

(*All information is plus legal VAT)