• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 5.3 mm 10 mm Stainless steel A2 100 pc(s) TOOLCRAFT A5,3 D125-A2 194695

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

189 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Washer

Thread size

M5

Material

Stainless steel

Inside diameter

5.3 mm

Outside Ø

10 mm

Material thickness

1 mm

Content

100 pc(s)

Material properties

A2

Outside Ø

10 mm

Thread size

M5

Documents & Downloads

Datasheet

Datasheet 521645 Washer 5.3 mm 10 mm Stainless steel A2 100 pc(s) TOOLCRAFT A5,3 D125-A2 194695

User & Safety Instructions

User & Safety Instructions 521645 Washer 5.3 mm 10 mm Stainless steel A2 100 pc(s) TOOLCRAFT A5,3 D125-A2 194695

More interesting products

(*All information is plus legal VAT)