Shiverpeaks BASIC-S Telephone socket TAE NF/F, with metal frame, pure white, flush-mounted
TAE NF/F flush-mounted socket 2X telephone + 1x extensionConnection for telephone, fax, answering machine, NTBA or DSL splitterUniversal TAE NFF socketEasy flush mountingSuitable for Germany and partly Liechtenstein and LuxembourgFor standard telephone cable with TAE-F or TAE-N plugwith Screw connectionPure white RAL 9010
This text is machine translated.
Technical specifications
Receptacles
TAE NF/F CONNECTOR
Product type
Phone socket
Suitable for
Phone
Mounting type
Flush mount
Factory colour
White
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2576346 Shiverpeaks BS74051W Phone socket Phone Flush mount White
Hints
Contact explanation:The "F" contact stands for telephone communication and is intended for the TAE-F plug (telephone). The DSL splitter or NTBA is also plugged into the F socketThe "N" contact stands for extension and is intended for the TAE-N plug. Also for answering machines, modems, fax machines...The "U" contact stands for universal. A TAE-F or TAE-N device can be inserted here, depending on the requirement. (Assignment must be taken into account)Not all devices are equipped for this.
Description
Hints
Contact explanation:The "F" contact stands for telephone communication and is intended for the TAE-F plug (telephone). The DSL splitter or NTBA is also plugged into the F socketThe "N" contact stands for extension and is intended for the TAE-N plug. Also for answering machines, modems, fax machines...The "U" contact stands for universal. A TAE-F or TAE-N device can be inserted here, depending on the requirement. (Assignment must be taken into account)Not all devices are equipped for this.