• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks DSL Cable [1x TAE-F plug - 1x RJ11 6p2c plug] 6 m Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S TAE F plug on Western plug 6/2 DEC, TAE/NTBA, 6 m

  • Connections: TAE-F plug - RJ11 plug-DECConstruction: 2-core flatWires material: Copper mixturePlug: CrimpedPlug material: PlasticContact surface TAE/ RJ11: Nickel-plated/ gold-platedColor TAE/ RJ11 plug: Black/ transparentColor cable: Black
  • This text is machine translated.

Technical specifications

Product type

DSL Cable

Connection type

RJ11

TAE F

No. of A connectors

1 x

Type A

TAE-F plug

No. of B connections

1 x

Type B

RJ11 6p2c plug

Cable length

6 m

Factory colour

Black

Connector version

angled on one side

Cable use

DSL

Version

Cable

Copper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576253 Shiverpeaks DSL Cable [1x TAE-F plug - 1x RJ11 6p2c plug] 6 m Black