• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks DSL Cable [1x TAE-F plug - 1x RJ45 plug] 1.5 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S Telephone connection cable TAE-F plug on RJ45 plug, DSL VDSL Router cable, black, 1.5 m.

  • Connection: TAE-F plugConnection: RJ 45 plug 8/2, 8-pin of which 2 occupiedAssignment RJ45: Pin 4 and 5Internal conductor: copper

Technical specifications

Product type

DSL Cable

Connection type

Telephone

No. of A connectors

1 x

Type A

TAE-F plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.5 m

Factory colour

Black

Connector version

angled on one side

Cable use

DSL

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576256 Shiverpeaks DSL Cable [1x TAE-F plug - 1x RJ45 plug] 1.5 m Black

Description

Application: Connection cable for direct connection of DSL routers to the TAE socket/telephone socket (without splitter).Suitable for ADSL (6 Mbit/s) and the fast high-speed Internet VDSL with up to 100 Mbit/s.

This text is machine translated.