• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Phone receiver Cable [1x RJ10 4p4c plug - 1x RJ10 4p4c plug] gold plated connectors 7.5 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S Handset Spiral cable 2x 4P4C, black, 7.5 m.

  • Connections: RJ10 plug - RJ10 plug, spiral cableHood: CastCable setup: 7x0.10 mm AWG30Wires material: Copper mixture CCAPlug material: FeniContact surface: Gold-platedColor connector: TransparentColor cable: Black
  • This text is machine translated.

Technical specifications

Product type

Phone receiver Cable

Connection type

RJ10

No. of A connectors

1 x

Type A

RJ10 4p4c plug

No. of B connections

1 x

Type B

RJ10 4p4c plug

Cable length

7.5 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

30

Cable use

Phone receiver

Version

Cable

Content

1 pc(s)

CCA

Cable design

Spiral cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576298 Shiverpeaks Phone receiver Cable [1x RJ10 4p4c plug - 1x RJ10 4p4c plug] gold plated connectors 7.5 m Black