• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Showa 14904-9 451 THERMO PAA Protective glove Size (gloves): 9, L EN 388 CAT II 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHOWA 451 thermal knitted glove

  • Abrasion-resistant
  • Breathable
  • Comfortable to wear

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

PAA

Cotton

Polyester

Size

9

L

Factory colour

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

PAA

Cotton

Polyester

Standards

EN 388

Material (details)

Acrylic/cotton/polyester with latex coating

Size

9

Documents & Downloads

Datasheet

Datasheet 892494 Showa 14904-9 451 THERMO PAA Protective glove Size (gloves): 9, L EN 388 CAT II 1 Pair

User & Safety Instructions

User & Safety Instructions 892494 Showa 14904-9 451 THERMO PAA Protective glove Size (gloves): 9, L EN 388 CAT II 1 Pair

Description

Features

  • Combination of acrylic/cotton and polyester
  • Seamless
  • Latex-coated roughened palm provides more sensitivity and better grip
  • Material on the back of the hand is breathable to reduce sweating
  • Comfortable and flexible
  • Abrasion-resistant
  • Acrylic provides more warmth in cold weather and is comfortable to wear
  • Ideal for use in construction, structural work, civil engineering, working outdoors in wet and cold environments and in cold rooms
  • Protection against detergents and alcohol.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.