• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHURflo 2088-443-144 Low voltage impeller pump 10 l/min 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pump SHURflo deluxe 2088-443-144

  • 3.5 GPM 12VDC
  • delivery height 30m
  • Max. flow 10 l/min

Technical specifications

Product type

Low voltage impeller pump

Operating voltage

12 V

Max. delivery head

30 m

Max. discharge pressure

3 bar

Max. feed rate

10 l/min

Documents & Downloads

Datasheet

Datasheet 2873024 SHURflo 2088-443-144 Low voltage impeller pump 10 l/min 12 V

User & Safety Instructions

User & Safety Instructions 2873024 SHURflo 2088-443-144 Low voltage impeller pump 10 l/min 12 V

Conformity certificate

Conformity certificate 2873024 SHURflo 2088-443-144 Low voltage impeller pump 10 l/min 12 V

Description

Diaphragm pump from SHURflDeluxe 2088-443-144 is a diaphragm pump with 12V motor for various applications. All 8000 series displacement pumps are self-priming and run dry without damage. This pump is designed for 12 VDC operation and can be equipped with the compact twist-on sieve for additional reliability. The unique design of the pump enables easy maintenance, unsurpassed reliability and fault-free performance.

This text is machine translated.

Features

  • 2.8 bar
  • 1/2 MPT

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)