
Highlights & Details
Shuttle P25N 29.5 cm (11.6 inch) All-in-one barebone
- Display: 29.5 cm (11.6 inch) HD 1366 x 768 Pixel
- N100 4 core(s) / max. 3.4 GHz
- RAM: 16 GB
- Intel
- w/o OS
Technical specifications
- Processor threads: 4
- Processor boost frequency:3.4 GHz
- Built-in processor: Yes
- Thermal Design Power (TDP) 6 W
- Main memory type SO-DIMM
- Number of memory slots: 1
- RAM maximum: 16 GB
- Supported memory speed: 4800 MHz
- Supported memory: DDR5 SDRAM
- Memory channels: Single channel
- Memory voltage 1.1 V
- Supported drives: HDD & SSD
- Supported drive sizes: 2.5,M.2
- Drive interface: PCI Express, Serial ATA III.
- Number of supported storage drives: 2
- Built-in graphics adapter: Yes
- Graphics card family: Intel
- Built-in graphics card model: Intel® UHD Graphics
- Touch-screen: Yes
- HD-type HD
- Aspect ratio: 16:9
- Brightness: 250 cd/m²
- Panel type TN
- Built-in speakers: Yes
- Number of speakers: 1
- RMS power 2 W
- Top WLAN standard Wi-Fi 5 (802.11ac)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- Wi-Fi controller model Realtek RTL8821CE
- Ethernet/LAN: Yes
- LAN-Controller Intel I226-LM
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 6
- Number of HDMI connections: 1
- HDMI version: 2.0b
- Number of VGA (D-Sub) Connections: 1
- Microphone input: Yes
- Headphone outputs: 1
- Number of Ethernet LAN connections (RJ-45): 1
- Number of COM ports: 2.
- DC connection (DC): Yes
- PCI-Express-Slots version: 3.0
- Casing type All-in-One
- Cooling: Passive
- On/off switch: Yes
- LED indicators: HDD, performance
- Cable lock slot: Yes
- Slot type cable lock Kensington
- VESA-bracket: Yes
- Panel-mounting interface 75 x 75 mm
- Product type: All-in-one PC Barebone
- Number of supported processors: 1
- BIOS type: AMI
- Trusted Platform Module (TPM): Yes
- Trusted Platform Module (TPM) Version: 2.0
- Audio chip: RealTek ALC888S
- Compliance certificates: BSMI, CE, Federal Communications Commission (FCC), RCM, RoHS, UKCA, VCCI
- Supports Windows operating systems: Windows 10, Windows 11
- Supported Linux operating systems: Yes
- Installed operating system: No.
- Sustainability Compliance: Yes
- Sustainability certificates: ENERGY STAR, ERP
- Power supply type: External AC adapter
- Power supply 65 W
- Number of power supply units: 1
- AC input voltage 100 - 240 V
- AC input frequency 50/60 Hz
- Power supply output voltage 19 V
- AC adapter output current 3.42 A
- Operating temperature: 0 - 40 °C
- Operating relative humidity: 10 - 90%
- Power cable included: Yes
- AC mains adapter: Yes
- Quick start overview: Yes
- Drivers included: Yes
- Product type
All-in-one barebone
- Model
P25N
- Display (cm)
29.5 cm
- Screen size diagonal (inches)
11.6 inch
- Display resolution
1366 x 768 Pixel
- Display resolution mode
HD
- CPU
N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.4 GHz
16 GB
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
299 mm
- Height
207 mm
- Depth
59 mm
- Weight
1.95 kg
- PSU power
65 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
29.5 cm (11.6 inch)
- Bluetooth
Yes
- Control LEDs
Yes
- Design height
207 mm
- No. of 10 Gb LAN ports
1 x
- Screen resolution
HD ready (1366 x 768 Pixel)
- Touchscreen (display)
Yes
- Cooling
Passive
- Panel technology
TN LED
- Power supply (LOV)
mains-powered
- Power consumption (max.)
6 W
- No. of HDMI connections
1
- Audio power (max.)
2 W
- Power supply (details)
100 - 240 V
- Built-in speakers
Yes
75 x 75 mm
- Wi-Fi
built-in
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221546 Shuttle All-in-one barebone P25N 29.5 cm (11.6 inch) HD N100 3.4 GHz 16 GB RAM Intel FreeDOS P25N
User & Safety Instructions
User & Safety Instructions 3221546 Shuttle All-in-one barebone P25N 29.5 cm (11.6 inch) HD N100 3.4 GHz 16 GB RAM Intel FreeDOS P25N
Description
This text is machine translated.
Features
- Casing type All-in-One
- Product type: All-in-one PC Barebone
- BIOS type: AMI
- Supported memory: DDR5 SDRAM
- Number of memory slots: 1
- RAM maximum: 16 GB
- Supported drives: HDD & SSD
- Drive interface: PCI Express
- Serial ATA III.
- Number of Ethernet LAN connections (RJ-45): 1
- WLAN standard 802.11b
- 802.11g
- Wi-Fi 4 (802.11n)
- Wi-Fi 5 (802.11ac)
- Bluetooth version: 4.2
- Cooling: Passive
- Power supply 65 W
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











