
Highlights & Details
Shuttle NT10H5 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch) 3840 x 2160 Pixel
- Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
- DDR5 RAM
- w/o OS
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core processor (1 series)
- Built-in graphics card model: Intel arc graphics
- HDMI version 2.0
- Panel-mounting interface 75 x 75.100 x 100 mm
- Product type: Mini PC Barebone
- Motherboard Intel SoC
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display resolution
3840 x 2160 Pixel
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125H
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
18 MB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
HDMI™
- Factory colour
Black
- Width
132 mm
- Height
55 mm
- Depth
143 mm
- Weight
800 g
- PSU power
120 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Graphics card type
Intel Arc™ Graphics
- No. of graphics cards
1
- GPU brand
Intel
- Cooling
Active
- Wireless charging
Yes
- Operating voltage
1.1 V
- 10/100/1000 Mbps ports
2 x
- Supported monitors
4
- Type
External AC adapter
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- ECC
no
- VESA mounting
yes
- Number of memory slots
2
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Card reader integrated
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Power cord included
yes
- USB4 Gen 2x2 ports quantity
2
- Efficient cores
8
- Performance cores
4
- Efficient-core base frequency
0.7 GHz
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Number of power supply units
1
- On/off switch
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
1.7 kg
- Built-in processor
yes
- AC adapter output current
6.32 A
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410849 Shuttle Barebone NT10H5 2.5 cm (1 inch) Intel® Core™ Ultra 5 125H 4.5 GHz NT10H5
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









