
Highlights & Details
Shuttle SPCEL03 Barebone
- Intel® Atom® x6413E 4 core(s) / max. 3 GHz
- SO-DIMM
- Intel
- w/o OS
Technical specifications
- Processor family: Intel ATOM®
- Built-in graphics card model: Intel® UHD Graphics
- HDMI version: 2.0b
- Product type: Mini PC Barebone
- Motherboard Intel SoC
- Processor socket BGA 1493
- Installed operating system: No.
- Product type
Barebone
- CPU series
Intel® Atom®
- CPU
Intel® Atom® x6413E
- Processor/type
x6413E
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
3 GHz
- RAM type
SO-DIMM
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
HDMI™
- Factory colour
Black
- Width
120 mm
- Height
51 mm
- Depth
75 mm
- Weight
720 g
- Operating system (Version)
w/o OS
- Control LEDs
Yes
- Design height
51 mm
- No. of 10 Gb LAN ports
2 x
- No. of USB ports
1 x
- Form factor
M.2 Module
- Cooling
Passive
- Chipset
SoC
- Power supply (LOV)
mains-powered
- Wireless charging
Yes
- Power consumption (max.)
9 W
- Operating voltage
1.2 V
- No. of HDMI connections
1
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- Built-in speakers
No
100 x 100 mm
- Wall mounting option
100 x 100 mm VESA standard
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348190 Shuttle Barebone SPCEL03 Intel® Atom® x6413E 3 GHz Intel FreeDOS SPCEL03
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












