• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX Infrared heating 700 W 14 m² White

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

479 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHX infrared heating 700W A700-WiFi

  • Suitable for rooms up to 14 m² Frameless infrared panel heating made of metal Can be controlled via APPLC-display and easy manual control

Technical specifications

  • Suitable for rooms up to 14 m²
  • Can be controlled by app via WiFi
Product type

Infrared heating

Operating voltage

230 V

700 W

Suitable for rooms up to

14 m²

Heater features

Heater function

Base

Display

Overheating protection

Remote control

Timer

Wall-mounted faucet

Factory colour

White

Dim

(L x W x H) 50 x 120 x 4.5 cm

Weight

3.3 kg

Width

120 cm

Height

4.5 cm

Length

50 cm

Max. temperature setting

37 °C

Min. temperature setting

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813806 SHX Infrared heating 700 W 14 m² White

User & Safety Instructions 2813806 SHX Infrared heating 700 W 14 m² White

Description


Targeted heating
For rooms up to 14 m² in size, the SHX infrared heating system 700W offers cozy warmth in no time at all. The heating element from nano carbon crystal generates temperatures from 85 to 95 °C on its PET surface The steel reflection layer supports the effective and fast heating of the premises. The frameless metal infrared panel heating system has a glass fiber insulation and is fitted with overheating protection.
Easy to use and energy-efficient use
All functions can be called up and programmed via the manual control on the LC display as well as via the APP or the included remote control. The device can be programmed via the weekly timer switch for energy-efficient operation and the convector is switched off automatically if windows are open by mistake to save power. The SHX infrared heater 700W is water-proof according to IP44 and is delivered with remote control and operating instructions.

This text is machine translated.

Features

  • Week day timer switchDetects open windowsHeating element: Nano carbon crystal with PET surfaceSurface temperature 85 - 95 °CInsulation material: Glass fiberSteel reflection layerOverheating protectionCable length 1.50 m.Protection rating: IP44

Scope of delivery

  • HeatingRemote controlOperating instructions

More interesting products

(*All information is plus legal VAT)