• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX ZUBOBH-16 Exhaust air unit Silver

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Extension Pipe-PART 01: Punch hole Smoke exhaust pipe
  • Extension Pipe-PART 02: Extended Smoke exhaust
  • Extension Pipe-PART 03: Bend pipe

Technical specifications

  • Size: Part 1 ø100 x 900mm
  • Part 2 ø100 x 1000mm
  • Part 3 ø100mm
Product type

Exhaust air unit

Factory colour

Silver

Dim

(Ø) 100 mm

(Ø)

100 mm

Weight

2.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387229 SHX ZUBOBH-16 Exhaust air unit Silver

Description

Features

  • 201 Stainless steel material

Scope of delivery

  • Extension Pipe 1
  • Extension Pipe 2
  • Extension Pipe 3

More interesting products

(*All information is plus legal VAT)