• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 172000.0,063 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.06 A 250 V AC Medium time-lag -mT- Content 10 pc(s)

1/2
Image similar
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
60 mA
Release characteristics
Medium time-lag -mT-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 5x20mm 172000 medium-blow 250Vac 0,063A

  • According to DIN 41571-2.

Technical specifications

  • Housing material: Glass tube, transparent
  • Melting Integral: 930 A²/s.
  • Rated breaking capacity 150 A.
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.06 A

Nominal current - rounded value

60 mA

Release characteristics

Medium time-lag -mT-

Length

32 mm

(Ø)

6.3 mm

Certification marks

DIN 41571-2

Content

10 pc(s)

Type

172000.0,063

Weight

0.8 g

Documents & Downloads

Datasheet

Datasheet 3843472 SIBA 172000.0,063 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.06 A 250 V AC Medium time-lag -mT- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843472 SIBA 172000.0,063 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.06 A 250 V AC Medium time-lag -mT- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?