• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200008542-01 Door intercom accessories

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 3
  • Function: Switch
  • Installation technology: System-independant
Product type

Door intercom accessories

Mounting type (interior)

DIN rail

Mounting type (outdoor)

DIN rail

Type

Connection relay

DIN rail

53.5

Switch (connect)

89 mm

60 mm

Plastic

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297018 Siedle 200008542-01 Door intercom accessories

User & Safety Instructions

User & Safety Instructions 2297018 Siedle 200008542-01 Door intercom accessories

Description

Connection relay in control panel housing for special circuits with 4 changeover contacts.

This text is machine translated.