• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200016832-01 Door intercom accessories Fittings Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

3

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

Silver

Type

Combination frame

Width

331 mm

Height

131 mm

Depth

15 mm

Weight

0

Flush mounted (plaster)

Silver

331

131 mm

15 mm

3

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293466 Siedle 200016832-01 Door intercom accessories Fittings Silver

User & Safety Instructions

User & Safety Instructions 2293466 Siedle 200016832-01 Door intercom accessories Fittings Silver

Description

Combination frame made of aluminum extrusion profiles, powder-coated or painted, encloses the function modules and covers the plaster groove.

This text is machine translated.