• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200036931-00 Door phone Corded Function module White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: Multi-wire system
Product type

Door phone

Component

Function module

Transfer type

Corded

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

White

Type

Speaker module

Width

99 mm

Height

99 mm

Depth

35 mm

Suitable for

Außenstation

Length

400 cm

Weight

0

White

99

Speak/ring

99 mm

35 mm

Plastic

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2296685 Siedle 200036931-00 Door phone Corded Function module White

User & Safety Instructions

User & Safety Instructions 2296685 Siedle 200036931-00 Door phone Corded Function module White

Description

6+n technology door speaker module for Siedle Vario with integrated speaker and microphone.

This text is machine translated.