• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200036933-00 Door phone Four-wire Function module Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door phone

Component

Function module

Transfer type

Four-wire

Leads

4

Factory colour

Silver

Type

Speaker module

Width

99 mm

Height

99 mm

Depth

35 mm

Suitable for

Außenstation

Silver

99

Speak/ring

99 mm

35 mm

Plastic

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297690 Siedle 200036933-00 Door phone Four-wire Function module Silver

User & Safety Instructions

User & Safety Instructions 2297690 Siedle 200036933-00 Door phone Four-wire Function module Silver

Description

Door speaker module telecommunication for Siedle Vario with integrated loudspeaker and microphone, for 4-wire connection (separate loudspeaker and microphone circuit) to telephone systems.

This text is machine translated.