• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200048756-01 Video door intercom Function module White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ring keys: 504
  • Installation technology: System-independant
Product type

Video door intercom

Component

Function module

Units

504

Factory colour

White

Type

Call display

Width

99 mm

Height

99 mm

Depth

27 mm

Suitable for

Außenstation

Documents & Downloads

Datasheet

Datasheet 2297181 Siedle 200048756-01 Video door intercom Function module White

User & Safety Instructions

User & Safety Instructions 2297181 Siedle 200048756-01 Video door intercom Function module White

Description

Display call module as input unit with 4-line display for placing door calls.

This text is machine translated.