• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210011522-00 Speaker

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 99 mm
  • Width: 99 mm
  • Depth: 35 mm
  • Design: Audio module
  • Colour: grey
  • Housing material: Plastic
  • Flush mounting: Yes
  • Power over Ethernet (PoE) 802.3 AF
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Installation technology: Network technology
  • Surface mounting: Yes
  • With housing: No.
  • Includes keypad: No.
  • Aperture angle for camera: 130°
  • Hearing aid compatible: No.
  • With day/night function: Yes
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Manually adjustable camera: Yes
  • Image system PAL
  • Image system property: Color
Product type

Speaker

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548991 Siedle 210011522-00 Speaker

Description

Access camera door loudspeaker for Siedle Vario with integrated camera, speakers and microphone. Automatic day/night switchover (True Day/Night) and integrated infrared illumination. Detection angle horizontal/vertical: Approx. 140°/70°. Easy wiring thanks to pre-fitted, plug-in cable connection.

This text is machine translated.