• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 210011968-00 Call buttons Corded Bell button module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 99 mm
  • Width: 99 mm
  • Depth: 26 mm
  • Design: Talk/call
  • Colour: grey
  • Housing material: Plastic
  • Flush mounting: Yes
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Installation system: Bus system
  • Surface mounting: Yes
  • With housing: No.
  • Contains keypad: Yes
  • Number of users: 1
  • Hearing aid compatible: No.
  • With day/night function: No.
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Manually adjustable camera: No.
  • Number of call/ring buttons: 1
Product type

Call buttons

Component

Bell button module

Units

1

Features

Backlit nameplate

Transfer type

Corded

Material (external)

Plastic

Width

99 mm

Height

99 mm

Depth

26 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547947 Siedle 210011968-00 Call buttons Corded Bell button module

Description

Call buttons for Siedle Vario: 1 call button with bell symbol and backlit, changeable name plate. Easy wiring thanks to pre-fitted, plug-in cable connection.

This text is machine translated.