• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sieger 3170-50 Bouelvard folding table vivodur 140x90 cm, graphite/slate finish anthracite

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bouelvard folding table vivodur 140x90 cm, graphite/slate finish anthracite

  • Polyester-coated steel frameTable top made of vivodur®Adjustable height

Technical specifications

  • 140x90 cm, graphite/slate finish anthracite
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527966 Sieger 3170-50 Bouelvard folding table vivodur 140x90 cm, graphite/slate finish anthracite

Description

The tabloid folding table 3125-55 has an iron-gray frame made of polyester-coated profile steel tube with a pipe thickness of 35 x 28 mm and a shapely vivodur® slate decorative plate in anthracite. The tabletop has a diameter of 68cm. The polyester coating makes the frame insensitive to weather influences. The height of the table is approx. 72 cm. To ensure that the table is stable even on uneven surfaces, it has been equipped with a height compensation. Thanks to its folding function, the table is very easy to handle. Another plus point for this item is that it is delivered without mounting. So you can use the table immediately after receipt without any problem. All in all, you benefit from the decades of experience GAINED BY THE WINNERS in the production of garden furniture. The table can ideal be combined with furniture from THE WINNER's assortment!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.