• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA3340 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 200 A 500 V 1 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
3
Nominal current - rounded value
200 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

3

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

200 A

Nominal current - rounded value

200 A

Switch-off capacity

120 kA

Duty class

gG

Nominal voltage

500 V

Suitable for

Fuse size 000 - 4

Width

57.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3637813 Siemens 3NA3340 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 200 A 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637813 Siemens 3NA3340 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 200 A 500 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.