
Number (Package size 3 pc(s))
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
120 kA
- Duty class
gG
- Size
1
- Nominal voltage
500 V
- Width
30 mm
AC/DC
16 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
440
2.1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744221 Siemens 3NA6105 Fuse holder inset Fuse size = 1 16 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744221 Siemens 3NA6105 Fuse holder inset Fuse size = 1 16 A 500 V 3 pc(s)
Description
Contactor, Size 00, 3-pole, AC-3 4 kW/400 V, screw terminal Auxiliary switch 11E (1 NO+1 NC) Overall width 45 mm 230 V AC 50 Hz, 277 V 60 Hz AC operation






























