
Number (Package size 3 pc(s))
Total (€ 46.66 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Width
30 mm
AC/DC
63 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
440
7.32
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744228 Siemens 3NA61226 Fuse holder inset Fuse size = 1 63 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744228 Siemens 3NA61226 Fuse holder inset Fuse size = 1 63 A 690 V 3 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 200 V AC, 50 Hz 200-220 V, 60 Hz, 3-pole Size S00, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2015-1AN62






























