• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA7802 Fuse holder inset Fuse size = 000 2 A 500 V AC, 250 V DC 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
000
Nominal current - rounded value
2 A
Type
With blade contacts
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the indicator: Combination indicator
  • Design of the switching contact: Corrosion-free, silver-plated
  • Fastening method: Live grip lugs
  • Installation position: Any, preferably vertical
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum: -5 °C.
  • Ambient temperature / during operation / maximum 40 °C.
  • Power loss / maximum 1.3 W.
  • Order of priority of size: 10
Type

With blade contacts

Product type

Fuse holder inset

Fuse size

000

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

2 A

Nominal current - rounded value

2 A

Duty class

gG

Nominal voltage

500 V AC

250 V DC

Width

21 mm

AC/DC

2 A

500 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

500

250

1.3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262442 Siemens 3NA7802 Fuse holder inset Fuse size = 000 2 A 500 V AC, 250 V DC 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2262442 Siemens 3NA7802 Fuse holder inset Fuse size = 000 2 A 500 V AC, 250 V DC 3 pc(s)

Description

NH-fuse link, NH000, in: 2 A, GG, UN AC: 500 V, UN DC: 250 V, combination indicator, live grip tabs NH-fuse system 3NA, 3ND for selective line and system protection. The NH-fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection through safe shutdown in the event of an overload or short-circuit. In comparison to miniature circuit breakers, higher short-circuit currents can be realized with better current limitation at the same time. The NH fuse system is characterized above all by: 1. Combination detectors signal that the fuse is switched off by a clear color change from red to white. 2. More safety when changing through insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.