• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA78206KJ Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3 pc(s)

Product type
Fuse holder inset
Fuse size
0
Nominal current - rounded value
50 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

0

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Switch-off capacity

120 kA

Duty class

gG

Nominal voltage

690 V

Suitable for

Fuse size 000 - 4

Width

21 mm

AC/DC

50 A

690 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

690

250

4.74

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1796217 Siemens 3NA78206KJ Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1796217 Siemens 3NA78206KJ Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3 pc(s)

Description

NH fuse link, NH000, in: 50 A, GG, UN AC: 690 V, UN DC: 250 V, combination indicator, live grip tabs NH fuse system 3NA, 3ND for selective line and system protection. The NH-fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection through safe shutdown in the event of an overload or short-circuit. In comparison to miniature circuit breakers, higher short-circuit currents can be realized with better current limitation at the same time. The NH fuse system is characterized above all by: 1. Combination detectors signal that the fuse is switched off by a clear color change from red to white. 2. More safety when changing through insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.