
Siemens 3NC1016 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 16 A 600 V 10 pc(s)
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
10 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Duty class
aR
- Nominal voltage
600 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Height
38 mm
- Length
38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813195 Siemens 3NC1016 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 16 A 600 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2813195 Siemens 3NC1016 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 16 A 600 V 10 pc(s)
Description
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












